Filter Your Search
1 - 4 of 4 results
|
HLMP-Q150-F0031
Avago Technologies
|
Check for Price | Yes | Yes | Active | RED | 30 mA | 1.8 V | 1 | NO | AXIAL MOUNT | 1.8 mcd | 645 nm | 90 deg | TINTED DIFFUSED | TTL COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | TIN | 2.92 mm | 1.78 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HLMP-Q150-F0031
Agilent Technologies Inc
|
Check for Price | No | Transferred | RED | 30 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 1.8 mcd | 645 nm | 90 deg | TINTED DIFFUSED | TTL COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Tin/Lead (Sn/Pb) | 2.92 mm | 1.78 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||
|
HLMP-Q150-F0031
Amphenol FCi
|
Check for Price | Active | FCI | unknown | ||||||||||||||||||||||||||||||||
|
HLMP-Q150-F0031
Broadcom Limited
|
Check for Price | Yes | Active | RED | 30 mA | 1.8 V | 1 | NO | AXIAL MOUNT | 1.8 mcd | 645 nm | 90 deg | TINTED DIFFUSED | TTL COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | TIN | 2.92 mm | 1.78 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies |