Filter Your Search
1 - 3 of 3 results
|
HLMP-Q106-R0021
Avago Technologies
|
Check for Price | Yes | Yes | Active | DEEP RED | 50 mA | 2.4 V | 1 | NO | AXIAL MOUNT | 400.0 mcd | 654 nm | 15 deg | UNTINTED NONDIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -55 °C | 2 | TR, 7 INCH | ROUND | TIN | 2.92 mm | 1.78 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HLMP-Q106-R0021
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 50 mA | 2.4 V | 1 | NO | AXIAL MOUNT | 400.0 mcd | 654 nm | 15 deg | UNTINTED NONDIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -55 °C | 2 | TR, 7 INCH | ROUND | TIN | 2.92 mm | 1.78 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-Q106-R0021
Agilent Technologies Inc
|
Check for Price | No | Transferred | DEEP RED | 50 mA | 2.4 V | 1 | NO | AXIAL MOUNT | 400.0 mcd | 654 nm | 15 deg | UNTINTED NONDIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 100 °C | -55 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 2.92 mm | 1.78 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 |