Filter Your Search
1 - 10 of 63 results
|
HLMP-P102-F0032
Amphenol FCi
|
Check for Price | Active | FCI | unknown | |||||||||||||||||||||||||||||||
|
HLMP-P102-F001S
Amphenol FCi
|
Check for Price | Active | FCI | unknown | |||||||||||||||||||||||||||||||
|
HLMP-P102-F001S
Agilent Technologies Inc
|
Check for Price | No | Transferred | RED | 30 mA | 3 V | 1 | NO | THROUGH HOLE MOUNT | 20.0 mcd | 645 nm | 125 deg | UNTINTED DIFFUSED | TTL COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | T-3/4 | e0 | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | Tin/Lead (Sn/Pb) | 2.16 mm | 1.78 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||
|
HLMP-P102-F00
Avago Technologies
|
Check for Price | Yes | Obsolete | RED | 30 mA | 1 | NO | AXIAL MOUNT | 20 mcd | 645 nm | UNTINTED DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | Pure Tin (Sn) | 2.16 mm | 1.78 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||||||
|
HLMP-P102-F0000
Agilent Technologies Inc
|
Check for Price | No | Transferred | RED | 30 mA | 3 V | 1 | NO | AXIAL MOUNT | 20.0 mcd | 645 nm | 125 deg | UNTINTED DIFFUSED | TTL COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | T-3/4 | e0 | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | Tin/Lead (Sn/Pb) | 2.16 mm | 1.78 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||
|
HLMP-P102-F0021
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | RED | 30 mA | 1 | NO | AXIAL MOUNT | 20.0 mcd | 645 nm | UNTINTED DIFFUSED | TTL COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -40 °C | 2 | TR | CYLINDRICAL | Tin (Sn) | 2.16 mm | 1.525 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | ||||
|
HLMP-P102-F0000
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | RED | 30 mA | 1 | NO | AXIAL MOUNT | 20.0 mcd | 645 nm | UNTINTED DIFFUSED | TTL COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | Pure Tin (Sn) | 2.16 mm | 1.525 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||||
|
HLMP-P102-F0021
Amphenol FCi
|
Check for Price | Active | FCI | unknown | |||||||||||||||||||||||||||||||
|
HLMP-P102-F0032
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 30 mA | 1 | NO | AXIAL MOUNT | 20.0 mcd | 645 nm | 125 deg | UNTINTED DIFFUSED | TTL COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | Matte Tin (Sn) | 2.16 mm | 1.525 mm | BROADCOM LTD | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | ||||
|
HLMP-P102-F001S
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 30 mA | 1 | NO | AXIAL MOUNT | 20.0 mcd | 645 nm | UNTINTED DIFFUSED | TTL COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.16 mm | 1.525 mm | BROADCOM LTD | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 |