Filter Your Search
1 - 2 of 2 results
|
HLMP-KB45-C0302
Broadcom Limited
|
Check for Price | Yes | Active | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 464 nm | 40 deg | CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 80 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
HLMP-KB45-C0302
Avago Technologies
|
Check for Price | Yes | Yes | Active | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 464 nm | 40 deg | CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 80 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 |