Filter Your Search
1 - 10 of 5,622 results
|
HLMP-K155
Broadcom Limited
|
$0.2213 | Yes | Active | DEEP RED | 30 mA | 1.8 V | 1 | NO | RADIAL MOUNT | 3.0 mcd | 645 nm | 45 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-K155-EH001
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 3.0 mcd | 645 nm | 45 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-K155-CV0A2
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 3.0 mcd | 645 nm | 45 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-K155-ER0A1
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 3.0 mcd | 645 nm | 45 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-K155-NY000
Avago Technologies
|
Check for Price | Yes | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 3.0 mcd | 645 nm | 45 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||
|
HLMP-K155-GR0A1
Broadcom Limited
|
Check for Price | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 3.0 mcd | 645 nm | 45 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -20 °C | 2 | BAG | ROUND | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||||
|
HLMP-K155-KX001
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 3.0 mcd | 645 nm | 45 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-K155-DK0A2
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 3.0 mcd | 645 nm | 45 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-K155-CG0A2
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 3.0 mcd | 645 nm | 45 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-K155-FV002
Avago Technologies
|
Check for Price | Yes | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 3.0 mcd | 645 nm | 45 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |