Filter Your Search
1 - 2 of 2 results
|
HLMP-K101-JX001
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 45.0 mcd | 645 nm | 60 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-K101-JX001
Broadcom Limited
|
Check for Price | Yes | Obsolete | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 45.0 mcd | 645 nm | 60 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.79 mm | 4.7 mm | 3 mm | BROADCOM LTD | compliant | 8541.40.20.00 |