Filter Your Search
1 - 3 of 3 results
|
HLMP-HD51-MQ000
Avago Technologies
|
Check for Price | Yes | Obsolete | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 1090.0 mcd | 639 nm | 50 deg | TINTED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | 80 °C | -30 °C | 2 | BULK | OVAL | 2.54 mm | 7 mm | 5.2 mm | AVAGO TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||
|
HLMP-HD51-MQ000
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 1090.0 mcd | 639 nm | 50 deg | TINTED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | 80 °C | -30 °C | 2 | BULK | OVAL | 2.54 mm | 7 mm | 5.2 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||
|
HLMP-HD51-MQ000
Agilent Technologies Inc
|
Check for Price | No | Obsolete | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 1090.0 mcd | 639 nm | 50 deg | TINTED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e0 | 80 °C | -30 °C | 2 | BULK | OVAL | Tin/Lead (Sn/Pb) | 2.54 mm | 7 mm | 5.2 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 |