Filter Your Search
1 - 2 of 2 results
|
HLMP-EG3A-VW0DD
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 5700.0 mcd | 634 nm | 30 deg | UNTINTED | HIGH RELIABILITY | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | AMMO PACK | ROUND | Tin (Sn) | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||
|
HLMP-EG3A-VW0DD
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 5700.0 mcd | 634 nm | 30 deg | UNTINTED | HIGH RELIABILITY | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | AMMO PACK | ROUND | Tin (Sn) | 2.54 mm | 8.71 mm | 5 mm | BROADCOM LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 |