Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
HLMP-EG22-UX000
Avago Technologies
|
||
|
HLMP-EG22-UX000
Broadcom Limited
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Color |
Forward Current-Max
|
Number of Functions |
Surface Mount
|
Mounting Feature
|
Luminous Intensity-Nom
|
Peak Wavelength
|
Viewing Angle
|
Configuration |
Optoelectronic Device Type
|
T-code
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Packing Method
|
Shape
|
Terminal Finish
|
Terminal Pitch
|
Overall Height
|
Size
|
Ihs Manufacturer
|
Reach Compliance Code
|
HTS Code
|
Yes | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6250.0 mcd | 626 nm | 23 deg | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |
Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6250.0 mcd | 626 nm | 23 deg | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 8.71 mm | 5 mm | BROADCOM LTD | compliant | 8541.40.20.00 |
|
HLMP-EG22-UX000
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6250.0 mcd | 626 nm | 23 deg | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-EG22-UX000
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6250.0 mcd | 626 nm | 23 deg | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 8.71 mm | 5 mm | BROADCOM LTD | compliant | 8541.40.20.00 |