Filter Your Search
1 - 10 of 135 results
|
HLMP-D600-OPTION-100
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | EMERALD GREEN | 30 mA | 1 | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -20 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||||||
|
HLMP-D600.F5A1
QT Optoelectronics
|
Check for Price | Obsolete | PURE GREEN | 1 | NO | RADIAL MOUNT | 3 mcd | 560 nm | 60 deg | DIFFUSED GREEN | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | AMMO PACK | ROUND | 5.08 mm | 8.64 mm | 5 mm | QT OPTOELECTRONICS | unknown | ||||||||||
|
HLMP-D600.C1R1
QT Optoelectronics
|
Check for Price | Obsolete | PURE GREEN | 1 | NO | RADIAL MOUNT | 3 mcd | 560 nm | 60 deg | DIFFUSED GREEN | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | TR | ROUND | 2.54 mm | 8.64 mm | 5 mm | QT OPTOELECTRONICS | unknown | ||||||||||
|
HLMP-D600.D4A0
QT Optoelectronics
|
Check for Price | Obsolete | PURE GREEN | 1 | NO | RADIAL MOUNT | 3 mcd | 560 nm | 60 deg | DIFFUSED GREEN | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | AMMO PACK | ROUND | 5.08 mm | 8.64 mm | 5 mm | QT OPTOELECTRONICS | unknown | ||||||||||
|
HLMP-D600-OPTION-001
Broadcom Limited
|
Check for Price | Yes | Obsolete | EMERALD GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 3.0 mcd | 558 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -20 °C | 2 | TR | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-D600-OPTION-001
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | EMERALD GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 3.0 mcd | 558 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -20 °C | 2 | TR | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.81 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-D600.C2R0
QT Optoelectronics
|
Check for Price | Obsolete | PURE GREEN | 1 | NO | RADIAL MOUNT | 3 mcd | 560 nm | 60 deg | DIFFUSED GREEN | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | TR | ROUND | 2.54 mm | 8.64 mm | 5 mm | QT OPTOELECTRONICS | unknown | ||||||||||
|
HLMP-D600.E2A2
QT Optoelectronics
|
Check for Price | Obsolete | PURE GREEN | 1 | NO | RADIAL MOUNT | 3 mcd | 560 nm | 60 deg | DIFFUSED GREEN | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | AMMO PACK | ROUND | 2.54 mm | 8.64 mm | 5 mm | QT OPTOELECTRONICS | unknown | ||||||||||
|
HLMP-D600.F4R2
QT Optoelectronics
|
Check for Price | Obsolete | PURE GREEN | 1 | NO | RADIAL MOUNT | 3 mcd | 560 nm | 60 deg | DIFFUSED GREEN | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | TR | ROUND | 5.08 mm | 8.64 mm | 5 mm | QT OPTOELECTRONICS | unknown | ||||||||||
|
HLMP-D600.A1A0
QT Optoelectronics
|
Check for Price | Obsolete | PURE GREEN | 1 | NO | RADIAL MOUNT | 3 mcd | 560 nm | 60 deg | DIFFUSED GREEN | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | AMMO PACK | ROUND | 2.54 mm | 8.64 mm | 5 mm | QT OPTOELECTRONICS | unknown |