Filter Your Search
1 - 2 of 2 results
|
HLMP-D155-R00B1
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 645 nm | 24 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-D155-R00B1
Avago Technologies
|
Check for Price | Yes | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 645 nm | 24 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |