Parametric results for: HLMP-CW77-PQ0DD under Visible LEDs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hlmpcw77pq0dd
Select parts from the table below to compare.
Compare
Compare
HLMP-CW77-PQ0DD
Avago Technologies
Check for Price Yes Yes Obsolete WHITE 30 mA 4 V 1 NO RADIAL MOUNT 1190.0 mcd 70 deg UNTINTED DIFFUSED HIGH RELIABILITY White SINGLE SINGLE COLOR LED 5 V T-1 3/4 e1 85 °C -40 °C 2 AMMO PACK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.54 mm 8.71 mm 5 mm AVAGO TECHNOLOGIES INC PLASTIC PACKAGE-2 compliant 8541.40.20.00
HLMP-CW77-PQ0DD
Broadcom Limited
Check for Price Yes Obsolete WHITE 30 mA 4 V 1 NO RADIAL MOUNT 1190.0 mcd 70 deg UNTINTED DIFFUSED HIGH RELIABILITY White SINGLE SINGLE COLOR LED 5 V T-1 3/4 e1 85 °C -40 °C 2 AMMO PACK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.54 mm 8.71 mm 5 mm BROADCOM LTD PLASTIC PACKAGE-2 compliant 8541.40.20.00
HLMP-CW77-PQ0DD
Agilent Technologies Inc
Check for Price No Transferred HIGH INTENSITY WHITE 30 mA 4 V 1 NO RADIAL MOUNT 1190.0 mcd 70 deg UNTINTED DIFFUSED HIGH RELIABILITY White SINGLE SINGLE COLOR LED 5 V T-1 3/4 e0 85 °C -40 °C 2 AMMO PACK ROUND Tin/Lead (Sn/Pb) 2.54 mm 8.71 mm 5 mm AGILENT TECHNOLOGIES INC PLASTIC PACKAGE-2 unknown 8541.40.20.00