Filter Your Search
1 - 10 of 2,104 results
|
HLMP-C515
Broadcom Limited
|
$0.0952 | Yes | Active | GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 300.0 mcd | 568 nm | 20 deg | MICROTINTED NONDIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.71 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HLMP-C515-LW000
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 300.0 mcd | 568 nm | 20 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.71 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-C515-PR001
Avago Technologies
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 300.0 mcd | 568 nm | 20 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-C515-QR002
Avago Technologies
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 300.0 mcd | 568 nm | 20 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-C515-HO000
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 300.0 mcd | 568 nm | 20 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.71 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-C515-EM0B2
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 300.0 mcd | 568 nm | 20 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 8.71 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-C515-OQ0UQ
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 300.0 mcd | 568 nm | 20 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | AMMO PACK | ROUND | MATTE TIN | 2.54 mm | 8.71 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-C515-PR000
Avago Technologies
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 300.0 mcd | 568 nm | 20 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-C515-FV000
Avago Technologies
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 300.0 mcd | 568 nm | 20 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-C515-KO0B2
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 300.0 mcd | 568 nm | 20 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 8.71 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 |