Filter Your Search
1 - 2 of 2 results
|
HLMP-AD61-X1TZZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 50 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 2580.0 mcd | 639 nm | 1.7 deg | DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin (Sn) | 2.54 mm | 8.7 mm | 5 mm | BROADCOM LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
HLMP-AD61-X1TZZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | RED | 50 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 2580.0 mcd | 639 nm | 1.7 deg | DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin (Sn) | 2.54 mm | 8.7 mm | 5 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 |