Filter Your Search
1 - 4 of 4 results
|
HLMP-6620-F0010
Broadcom Limited
|
$0.4982 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 3 V | 1 | NO | AXIAL MOUNT | 2.0 mcd | 635 nm | 90 deg | DIFFUSED | TTL COMPATIBLE | Orange-Red | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 85 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 2.92 mm | 1.78 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-6620-F0010
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 3 V | 1 | NO | AXIAL MOUNT | 2.0 mcd | 635 nm | 90 deg | DIFFUSED | TTL COMPATIBLE | Orange-Red | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 85 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 2.92 mm | 1.78 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HLMP-6620-F0010
Agilent Technologies Inc
|
Check for Price | No | Transferred | HIGH EFFICIENCY RED | 30 mA | 3 V | 1 | NO | THROUGH HOLE MOUNT | 2.0 mcd | 635 nm | 90 deg | DIFFUSED | TTL COMPATIBLE | Orange-Red | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 85 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 5.587 mm | 1.78 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||
|
HLMP-6620-F0010
Amphenol FCi
|
Check for Price | Active | FCI | unknown |