Filter Your Search
1 - 2 of 2 results
|
HLMP-4740-SV5B2
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-4740-SV5B2
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 |