Filter Your Search
1 - 4 of 4 results
|
HLMP-3750-OPTION-001
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 125 mcd | 635 nm | 24 deg | CLEAR NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -55 °C | 2 | TR | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.81 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-3750-OPTION-001
Hewlett Packard Co
|
Check for Price | Transferred | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 125 mcd | 635 nm | 24 deg | CLEAR NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 8.81 mm | 5 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||||
|
HLMP-3750-OPTION-001
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 125 mcd | 635 nm | 24 deg | CLEAR NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -55 °C | 2 | TR | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-3750-OPTION-001
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 125 mcd | 635 nm | 24 deg | CLEAR NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -55 °C | 2 | TR | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.81 mm | 5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 |