Parametric results for: HLMP-3651-C0001 under Visible LEDs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hlmp3651c0001
Select parts from the table below to compare.
Compare
Compare
HLMP-3651-C0001
Avago Technologies
Check for Price No Yes Obsolete YELLOW 20 mA 15 V 1 NO RADIAL MOUNT 583 nm 60 deg TINTED DIFFUSED TTL COMPATIBLE Yellow SINGLE SINGLE COLOR LED 5 V T-1 3/4 e3 85 °C -40 °C 2 TR ROUND Matte Tin (Sn) 2.54 mm 8.81 mm 5 mm AVAGO TECHNOLOGIES INC PLASTIC PACKAGE-2 compliant 8541.40.20.00
HLMP-3651-C0001
Broadcom Limited
Check for Price Yes Obsolete YELLOW 20 mA 15 V 1 NO RADIAL MOUNT 583 nm 60 deg TINTED DIFFUSED TTL COMPATIBLE Yellow SINGLE SINGLE COLOR LED 5 V T-1 3/4 e3 85 °C -40 °C 2 TR ROUND Matte Tin (Sn) 2.54 mm 8.81 mm 5 mm BROADCOM LTD PLASTIC PACKAGE-2 unknown 8541.40.20.00
HLMP-3651-C0001
Agilent Technologies Inc
Check for Price No Obsolete YELLOW 20 mA 15 V 1 NO RADIAL MOUNT 2.2 mcd 583 nm 60 deg TINTED DIFFUSED TTL COMPATIBLE Yellow SINGLE WITH BUILT-IN RESISTOR SINGLE COLOR LED 5 V T-1 3/4 e0 85 °C -40 °C 2 TR ROUND Tin/Lead (Sn/Pb) 2.54 mm 8.81 mm 5 mm AGILENT TECHNOLOGIES INC unknown 8541.40.20.00