Filter Your Search
1 - 2 of 2 results
|
HLMP-3590-PU0EG
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 55.0 mcd | 565 nm | 32 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | AMMO PACK | ROUND | MATTE TIN | 2.54 mm | 6.35 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-3590-PU0EG
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 55.0 mcd | 565 nm | 32 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | AMMO PACK | ROUND | MATTE TIN | 2.54 mm | 6.35 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 |