Filter Your Search
1 - 3 of 3 results
|
HLMP-3416-G00B1
Agilent Technologies Inc
|
Check for Price | No | Obsolete | YELLOW | 20 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 50.0 mcd | 583 nm | 35 deg | NONDIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.81 mm | 5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||
|
HLMP-3416-G00B1
Avago Technologies
|
Check for Price | No | Yes | Obsolete | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 50.0 mcd | 583 nm | 35 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 8.81 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||||
|
HLMP-3416-G00B1
Broadcom Limited
|
Check for Price | Yes | Obsolete | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 50.0 mcd | 583 nm | 35 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | unknown | 8541.40.20.00 | PLASTIC PACKAGE-2 |