Filter Your Search
1 - 2 of 2 results
|
HLMP-3390-LT0B2
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 55.0 mcd | 635 nm | 32 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 6.35 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-3390-LT0B2
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 55.0 mcd | 635 nm | 32 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 6.35 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 |