Filter Your Search
1 - 2 of 2 results
|
HLMP-1790-B0602
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-1790-B0602
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |