Filter Your Search
1 - 2 of 2 results
|
HLMP-1601-MS0A2
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 6800 mcd | 635 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-1601-MS0A2
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 6800 mcd | 635 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 |