Filter Your Search
1 - 2 of 2 results
|
HLMP-1540-BT0VR
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 45.0 mcd | 565 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | AMMO PACK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-1540-BT0VR
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 45.0 mcd | 565 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | AMMO PACK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |