Parametric results for: HLMP-1421-F0001 under Visible LEDs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hlmp1421f0001
Select parts from the table below to compare.
Compare
Compare
HLMP-1421-F0001
Avago Technologies
Check for Price Yes Obsolete YELLOW 20 mA 2.4 V 1 NO RADIAL MOUNT 15.0 mcd 583 nm 45 deg TINTED NONDIFFUSED Yellow SINGLE SINGLE COLOR LED 5 V T-1 e0 100 °C -55 °C 2 TR ROUND 2.54 mm 4.445 mm 3 mm AVAGO TECHNOLOGIES INC PLASTIC PACKAGE-2 compliant 8541.40.20.00
HLMP-1421-F0001
Agilent Technologies Inc
Check for Price No Obsolete YELLOW 20 mA 2.4 V 1 NO RADIAL MOUNT 15.0 mcd 583 nm 45 deg TINTED NONDIFFUSED Yellow SINGLE SINGLE COLOR LED 5 V T-1 e0 100 °C -55 °C 2 TR ROUND Tin/Lead (Sn/Pb) 2.54 mm 4.445 mm 3 mm AGILENT TECHNOLOGIES INC unknown 8541.40.20.00
HLMP-1421-F0001
Broadcom Limited
Check for Price Yes Obsolete YELLOW 20 mA 2.4 V 1 NO RADIAL MOUNT 15.0 mcd 583 nm 45 deg TINTED NONDIFFUSED Yellow SINGLE SINGLE COLOR LED 5 V T-1 e0 100 °C -55 °C 2 TR ROUND 2.54 mm 4.445 mm 3 mm BROADCOM LTD PLASTIC PACKAGE-2 compliant 8541.40.20.00