Filter Your Search
1 - 2 of 2 results
|
HLMP-1420-FF500
Broadcom Limited
|
Check for Price | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 15.0 mcd | 583 nm | 45 deg | MICROTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
HLMP-1420-FF500
Avago Technologies
|
Check for Price | Yes | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 15.0 mcd | 583 nm | 45 deg | MICROTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |