Parametric results for: HLMP-1321-G0001 under Visible LEDs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hlmp1321g0001
Select parts from the table below to compare.
Compare
Compare
HLMP-1321-G0001
Agilent Technologies Inc
Check for Price No Obsolete HIGH EFFICIENCY RED 30 mA 2.4 V 1 NO RADIAL MOUNT 30.0 mcd 635 nm 45 deg TINTED NONDIFFUSED Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 e0 100 °C -55 °C 2 TR ROUND Tin/Lead (Sn/Pb) 2.54 mm 4.445 mm 3 mm AGILENT TECHNOLOGIES INC unknown 8541.40.20.00
HLMP-1321-G0001
Avago Technologies
Check for Price Yes Obsolete HIGH EFFICIENCY RED 30 mA 2.4 V 1 NO RADIAL MOUNT 30.0 mcd 635 nm 45 deg TINTED NONDIFFUSED Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 e0 100 °C -55 °C 2 TR ROUND 2.54 mm 4.445 mm 3 mm AVAGO TECHNOLOGIES INC compliant 8541.40.20.00 PLASTIC PACKAGE-2
HLMP-1321-G0001
Broadcom Limited
Check for Price Yes Obsolete HIGH EFFICIENCY RED 30 mA 2.4 V 1 NO RADIAL MOUNT 30.0 mcd 635 nm 45 deg TINTED NONDIFFUSED Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 e0 100 °C -55 °C 2 TR ROUND 2.54 mm 4.445 mm 3 mm BROADCOM LTD unknown 8541.40.20.00 PLASTIC PACKAGE-2