Filter Your Search
1 - 3 of 3 results
|
HLMP-0401-D00DD
Avago Technologies
|
Check for Price | Yes | Obsolete | YELLOW | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 583 nm | 100 deg | TINTED DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -55 °C | 2 | AMMO PACK | RECTANGULAR | Matte Tin (Sn) | 2.54 mm | 7.685 mm | 7.305 mm | AVAGO TECHNOLOGIES INC | 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
HLMP-0401-D00DD
Agilent Technologies Inc
|
Check for Price | No | Obsolete | YELLOW | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 583 nm | 100 deg | TINTED DIFFUSED | IC COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -55 °C | 2 | AMMO PACK | RECTANGULAR | Tin/Lead (Sn/Pb) | 2.54 mm | 7.69 mm | 7.6 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||
|
HLMP-0401-D00DD
Broadcom Limited
|
Check for Price | Yes | Obsolete | YELLOW | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 583 nm | 100 deg | TINTED DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -55 °C | 2 | AMMO PACK | RECTANGULAR | Matte Tin (Sn) | 2.54 mm | 7.685 mm | 7.305 mm | BROADCOM LTD | 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 |