Filter Your Search
1 - 4 of 4 results
|
HLG-600H-48A
Mean Well
|
$136.9256 | Yes | Active | 115 V | 12 V | 305 V | 90 V | 40.8 V | 50.4 V | 12.5 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | VOLTAGE-MODE | 96 % | 0.5 % | 0.5 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.088375 Vrms | HYBRID | INDUSTRIAL | 600 W | R-MXMA-X | CB, CE, CSA, CULUS, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||
|
HLG-600H-48B
Mean Well
|
$139.7289 | Yes | Active | 115 V | 15 V | 305 V | 90 V | 47.52 V | 48.48 V | 12.5 A | 1 | NO | NO | AC-DC LED POWER SUPPLY MODULE | VOLTAGE-MODE | 96 % | 0.5 % | 0.5 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.088375 Vrms | HYBRID | INDUSTRIAL | 600 W | R-MXMA-X | CB, CE, CSA, CULUS, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||
|
HLG-600H-48AB
Mean Well
|
$163.2806 | Yes | Active | 115 V | 20 V | 305 V | 90 V | 40.8 V | 50.4 V | 12.5 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | VOLTAGE-MODE | 96 % | 0.5 % | 0.5 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.088375 Vrms | HYBRID | INDUSTRIAL | 600 W | R-MXMA-X | CB, CE, CSA, CULUS, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | |||
|
HLG-600H-48
Mean Well
|
$208.4406 | Yes | Active | 115 V | 48 V | 305 V | 90 V | 47.52 V | 48.48 V | 12.5 A | 1 | NO | NO | AC-DC LED POWER SUPPLY MODULE | VOLTAGE-MODE | 96 % | 0.5 % | 0.5 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.088375 Vrms | HYBRID | INDUSTRIAL | 600 W | R-MXMA-X | CB, CE, CSA, CULUS, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant |