Parametric results for: HLG-240H-20 under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: hlg240h20
Select parts from the table below to compare.
Compare
Compare
HLG-240H-20A
Mean Well
$55.1187 Yes Active 115 V 20 V 305 V 90 V 18.6 V 21.4 V 12 A 1 NO YES AC-DC LED POWER SUPPLY MODULE 91.5 % 0.5 % 1 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT 0.05353 Vrms HYBRID 240 W 1.08 s R-MXMA-X CB, CE, EAC, EN, IEC, UKCA, UL 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 244.2 mm 38.8 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant Mean Well
HLG-240H-20AB
Mean Well
$57.3519 Yes Active 115 V 20 V 305 V 90 V 18.6 V 21.4 V 12 A 1 NO YES AC-DC LED POWER SUPPLY MODULE 91.5 % 0.5 % 1 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT 0.05353 Vrms HYBRID 240 W 1.08 s R-MXMA-X CB, CE, EAC, EN, IEC, UKCA, UL 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 244.2 mm 38.8 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant
HLG-240H-20B
Mean Well
Check for Price Yes Active 115 V 20 V 305 V 90 V 10 V 20 V 12 A 1 NO YES AC-DC LED POWER SUPPLY MODULE 91.5 % 0.5 % 1 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT 0.05353 Vrms HYBRID 240 W 1.08 s R-MXMA-X CB, CE, EAC, EN, IEC, UKCA, UL 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 244.2 mm 38.8 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant
HLG-240H-20C
Mean Well
Check for Price Yes Active 115 V 20 V 305 V 90 V 18.6 V 21.4 V 12 A 1 NO YES AC-DC LED POWER SUPPLY MODULE 91.5 % 0.5 % 1 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT 0.05353 Vrms HYBRID 240 W 1.08 s R-MXMA-X CB, CE, EAC, EN, IEC, UKCA, UL 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 244.2 mm 38.8 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant
HLG-240H-20
Mean Well
Check for Price Yes Active 115 V 20 V 305 V 90 V 19.8 V 20.2 V 12 A 1 NO NO AC-DC LED POWER SUPPLY MODULE 91.5 % 0.5 % 1 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT 0.05353 Vrms HYBRID 240 W 1.08 s R-MXMA-X CB, CE, EAC, EN, IEC, UKCA, UL 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 244.2 mm 38.8 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant Mean Well