Filter Your Search
1 - 4 of 4 results
|
HLG-100H-20B
Mean Well
|
$38.3892 | Yes | Active | 115 V | 20 V | 305 V | 90 V | 10 V | 20 V | 4.8 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 96 W | 1.25 s | R-MXMA-X | UL, EN, CSA | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 196 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
HLG-100H-20A
Mean Well
|
$40.1333 | Yes | Active | 115 V | 20 V | 305 V | 90 V | 17 V | 22 V | 4.8 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 96 W | 1.25 s | R-MXMA-X | UL, EN, CSA | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 196 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
HLG-100H-20
Mean Well
|
$40.1333 | Yes | Active | 115 V | 20 V | 305 V | 90 V | 19.8 V | 20.2 V | 4.8 A | 1 | NO | NO | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 96 W | 1.25 s | R-MXMA-X | UL, EN, CSA | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 196 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
HLG-100H-20AB
Mean Well
|
$41.5514 | Yes | Active | 115 V | 20 V | 305 V | 90 V | 17 V | 22 V | 4.8 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 96 W | 1.25 s | R-MXMA-X | UL, EN, CSA | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 196 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |