Parametric results for: HLE-119-02-G-DV under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16 results

|
Manufacturer Part Number: hle11902gdv
Select parts from the table below to compare.
Compare
Compare
HLE-119-02-G-DV
Samtec Inc
$6.0987 Yes Yes Active 38 2 2.54 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) STRAIGHT BOARD CONNECTOR TIGER BEAM CONTACT NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.05 mm 20u inch SURFACE MOUNT 0.2 inch 0.144 inch 1.9 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
HLE-119-02-G-DV-A-K
Samtec Inc
$6.6917 Yes Active 38 2 2.54 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) STRAIGHT BOARD CONNECTOR TIGER BEAM CONTACT NO NO NO e4 NO UL 94V-0 -55 °C 125 °C PEG SOCKET Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.05 mm 20u inch SURFACE MOUNT 0.2 inch 0.144 inch 1.9 inch SAMTEC INC not_compliant SAMTEC
HLE-119-02-G-DV-BE
Samtec Inc
$6.7105 Yes Yes Active 38 2 2.54 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR TIGER BEAM CONTACT NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.44 mm 20u inch SURFACE MOUNT 0.2 inch 0.144 inch 1.9 inch SAMTEC INC compliant SAMTEC
HLE-119-02-G-DV-BE-A
Samtec Inc
$7.1025 Yes Active 38 2 2.54 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) STRAIGHT BOARD CONNECTOR TIGER BEAM CONTACT NO NO NO e4 NO UL 94V-0 -55 °C 125 °C PEG SOCKET Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.44 mm 20u inch SURFACE MOUNT 0.2 inch 0.144 inch 1.9 inch SAMTEC INC not_compliant SAMTEC EAR99 8536.69.40.40
HLE-119-02-G-DV-BE-LC
Samtec Inc
Check for Price Yes Active 38 2 2.54 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) STRAIGHT BOARD CONNECTOR TIGER BEAM CONTACT NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK SOCKET Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.44 mm 20u inch SURFACE MOUNT 0.2 inch 0.144 inch 1.9 inch SAMTEC INC compliant
HLE-119-02-G-DV-K-TR
Samtec Inc
Check for Price Yes Active 38 2 2.54 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) STRAIGHT BOARD CONNECTOR TIGER BEAM CONTACT NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.05 mm 20u inch SURFACE MOUNT 0.2 inch 0.144 inch 1.9 inch SAMTEC INC compliant SAMTEC
HLE-119-02-G-DV-PE-BE-LC
Samtec Inc
Check for Price Yes Yes Active 38 2 2.54 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK SOCKET Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.2 inch 0.144 inch 1.9 inch 0.09 inch SAMTEC INC compliant
HLE-119-02-G-DV-PE-BE
Samtec Inc
Check for Price Yes Yes Active 38 2 2.54 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.2 inch 0.144 inch 1.9 inch 0.09 inch SAMTEC INC compliant
HLE-119-02-G-DV-BE-P
Samtec Inc
Check for Price Yes Active 38 2 2.54 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) STRAIGHT BOARD CONNECTOR TIGER BEAM CONTACT NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.44 mm 20u inch SURFACE MOUNT 0.2 inch 0.144 inch 1.9 inch SAMTEC INC compliant
HLE-119-02-G-DV-TE
Samtec Inc
Check for Price Yes Yes Active 38 2 2.54 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR TOP ENTRY NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.2 inch 0.144 inch 1.9 inch 0.09 inch SAMTEC INC ROHS COMPLIANT compliant