Parametric results for: HLE-10302GDVBEKTR under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hle10302gdvbektr
Select parts from the table below to compare.
Compare
Compare
HLE-103-02-G-DV-BE-K-TR
Samtec Inc
$2.1760 Yes Yes Active 6 2 2.54 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR TIGER BEAM CONTACT NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.44 mm 20u inch SURFACE MOUNT 0.2 inch 0.144 inch 0.3 inch SAMTEC INC compliant SAMTEC