Filter Your Search
1 - 2 of 2 results
|
HL5612H-K
Foxconn
|
Check for Price | Yes | Yes | Active | 24 | 2 | 2 mm | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
HL5612H
Foxconn
|
Check for Price | Yes | Yes | Active | 24 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.248 inch | 0.331 inch | 1.05 inch | 0.085 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 |