Filter Your Search
1 - 10 of 134 results
|
HL2015H
Foxconn
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -10 °C | 85 °C | PLUG | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.365 inch | 1.801 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||
|
HL20106
Foxconn
|
Check for Price | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -10 °C | 85 °C | PLUG | GOLD (10) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.35 inch | 0.365 inch | 1.301 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
HL20107W
Foxconn
|
Check for Price | No | No | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -10 °C | 85 °C | PLUG | BRASS | RECTANGULAR | SQ PIN-SKT | IVORY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.35 inch | 0.365 inch | 1.301 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
HL20156
Foxconn
|
Check for Price | Active | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -10 °C | 85 °C | PLUG | GOLD (10) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.35 inch | 0.365 inch | 1.801 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
HL20173U
Foxconn
|
Check for Price | No | No | Active | 34 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -10 °C | 85 °C | PLUG | BRASS | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.365 inch | 2.002 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
HL2013HU
Foxconn
|
Check for Price | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -10 °C | 85 °C | PLUG | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.365 inch | 1.601 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||
|
HL20101U
Foxconn
|
Check for Price | No | No | End Of Life | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -10 °C | 85 °C | PLUG | BRASS | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.35 inch | 0.365 inch | 1.301 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
HL2017VR
Foxconn
|
Check for Price | Yes | Yes | Active | 34 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -10 °C | 85 °C | PLUG | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.35 inch | 0.365 inch | 2.002 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||
|
HL20156U
Foxconn
|
Check for Price | Active | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -10 °C | 85 °C | PLUG | GOLD (10) | BRASS | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.35 inch | 0.365 inch | 1.801 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
HL20171-U1
Foxconn
|
Check for Price | No | No | End Of Life | 32 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | PLUG | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |