Filter Your Search
1 - 2 of 2 results
|
HKQ0603S3N0S-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3 nH | 280 mΩ | 10 % | YES | 500 MHz | 270 mA | 8.6 GHz | FERRITE | 13 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | compliant | EAR99 | 8504.50.80.00 | |||
|
HKQ0603S?3N0S-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 nH | 280 mΩ | YES | 500 MHz | 270 mA | 6 GHz | FERRITE | 13 | HKQ | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2, 0.3 NANO HENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant |