Filter Your Search
1 - 3 of 3 results
|
HKQ0603S1N4C-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.4 nH | 110 mΩ | 14.286 % | YES | 500 MHz | 440 mA | 10 GHz | FERRITE | 13 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | compliant | EAR99 | 8504.50.80.00 | |||
|
HKQ0603S1N4C
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.4 nH | 110 mΩ | 14.286 % | YES | 500 MHz | 440 mA | 10 GHz | FERRITE | 13 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | compliant | EAR99 | 8504.50.80.00 | ||||
|
HKQ0603S?1N4C-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.4 nH | 110 mΩ | YES | 500 MHz | 440 mA | 6 GHz | FERRITE | 13 | HKQ | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant |