Filter Your Search
1 - 2 of 2 results
|
HKQ0603S?0N8C-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 800 pH | 70 mΩ | YES | 500 MHz | 550 mA | 6 GHz | FERRITE | 13 | HKQ | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | ||||||||||||||||
|
HKQ0603S0N8C-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 800 pH | 70 mΩ | 25 % | YES | 500 MHz | 550 mA | 10 GHz | FERRITE | 13 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | compliant | 0201 | EAR99 | 8504.50.80.00 | TAIYO YUDEN |