Filter Your Search
1 - 1 of 1 results
|
HK100A-12/A
TDK-Lambda Corporation
|
Check for Price | Obsolete | 100 V | 12 V | 132 V | 85 V | 10.8 V | 13.2 V | 8.5 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY | 81 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | 102 W | R-XXMA-X | UL, CSA | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 38.6 mm | 93 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK |