Parametric results for: HK10053N9S-T under Fixed Inductors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: hk10053n9st
Select parts from the table below to compare.
Compare
Compare
LGHK10053N9S-T
TAIYO YUDEN
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 3.9 nH 210 mΩ 7.693 % YES 100 MHz 300 mA 4 GHz FERRITE 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND TAIYO YUDEN CO LTD CHIP, 0402, ROHS COMPLIANT unknown EAR99 8504.50.80.00
HK10053N9S-TV
TAIYO YUDEN
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 3.9 nH 210 mΩ 7.692 % YES 100 MHz 300 mA 4 GHz 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
HK10053N9S-T8
TAIYO YUDEN
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 3.9 nH 210 mΩ 7.692 % YES 100 MHz 300 mA 4 GHz 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00
HK10053N9S-T
SMEC Inc
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 2 SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC compliant EAR99 8504.50.80.00
HK-1005-3N9STK
KEMET Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 3.9 nH 210 mΩ 7.693 % YES 100 MHz 500 mA 4 GHz 8 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 85 °C -55 °C 2 Matte Tin (Sn) KEMET ELECTRONICS CORP compliant EAR99 8504.50.80.00
HK10053N9S-T
TAIYO YUDEN
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 3.9 nH 210 mΩ 7.692 % YES 100 MHz 300 mA 4 GHz FERRITE 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN