Filter Your Search
1 - 3 of 3 results
|
HK06031N5S-TV
TAIYO YUDEN
|
$0.0205 Buy | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 nH | 130 mΩ | 20 % | YES | 100 MHz | 430 mA | 10 GHz | 4 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | CHIP | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||
|
HK-0603-1N5STK
KEMET Corporation
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 nH | 180 mΩ | 20 % | YES | 100 MHz | 230 mA | 10 GHz | 4 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 2 | MATTE TIN | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
HK06031N5S-T
TAIYO YUDEN
|
Check for Price Buy | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 nH | 130 mΩ | 20 % | YES | 100 MHz | 430 mA | 10 GHz | FERRITE | 4 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |