Filter Your Search
1 - 8 of 8 results
|
HJK-19+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 16 dBm | 2.24 | 9.5 dB | YES | 1.91 GHz | DOUBLE BALANCED | 1.91 GHz | 1.85 GHz | e4 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6/8,.37X.5,175 | Gold (Au) - with Nickel (Ni) barrier | MINI-CIRCUITS | LCC6/8,.37X.5,175 | unknown | ||
|
HJK-19LH+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 16 dBm | 1.9 | 9.4 dB | YES | 1.91 GHz | DOUBLE BALANCED | 1.91 GHz | 1.85 GHz | e4 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6/8,.37X.5,175 | Gold (Au) - with Nickel (Ni) barrier | MINI-CIRCUITS | LCC6/8,.37X.5,175 | unknown | ||
|
HJK-19H+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 20 dBm | 2.19 | 8.9 dB | YES | 1.91 GHz | DOUBLE BALANCED | 1.91 GHz | 1.85 GHz | e4 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6/8,.37X.5,175 | Gold (Au) - with Nickel (Ni) barrier | MINI-CIRCUITS | LCC6/8,.37X.5,175 | unknown | ||
|
HJK-19H
Mini-Circuits
|
Check for Price | No | No | Active | 20 dBm | 2.19 | 8.9 dB | YES | 1.91 GHz | DOUBLE BALANCED | 1.91 GHz | 1.85 GHz | e0 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6/8,.37X.5,175 | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | LCC6/8,.37X.5,175 | unknown | ||
|
HJK-19LH
Mini-Circuits
|
Check for Price | No | No | Active | 16 dBm | 1.9 | 9.4 dB | YES | 1.91 GHz | DOUBLE BALANCED | 1.91 GHz | 1.85 GHz | e0 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6/8,.37X.5,175 | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | LCC6/8,.37X.5,175 | unknown | ||
|
HJK-19
Mini-Circuits
|
Check for Price | No | No | Active | 16 dBm | 2.24 | 9.5 dB | YES | 1.91 GHz | DOUBLE BALANCED | 1.91 GHz | 1.85 GHz | e0 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6/8,.37X.5,175 | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | LCC6/8,.37X.5,175 | unknown | ||
|
HJK-19MH+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 16 dBm | 2.25 | 8.9 dB | YES | 1.91 GHz | DOUBLE BALANCED | 1.91 GHz | 1.85 GHz | e4 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6/8,.37X.5,175 | Gold (Au) - with Nickel (Ni) barrier | MINI-CIRCUITS | LCC6/8,.37X.5,175 | unknown | ||
|
HJK-19MH
Mini-Circuits
|
Check for Price | No | No | Active | 16 dBm | 2.25 | 8.9 dB | YES | 1.91 GHz | DOUBLE BALANCED | 1.91 GHz | 1.85 GHz | e0 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6/8,.37X.5,175 | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | LCC6/8,.37X.5,175 | unknown |