Filter Your Search
1 - 1 of 1 results
|
HJ70267KBD
TE Connectivity
|
Check for Price | Yes | Active | 267 kΩ | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 25 °C | NO | 5 kV | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | WIRE | 1 mm | 38 mm | 5.5 mm | 26.5 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |