Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
HJ65470KCC
TE Connectivity
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Working Voltage
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Lead Diameter
|
Lead Length
|
Package Diameter
|
Package Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Yes | Active | 470 kΩ | 0.25 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 38 mm | 4.5 mm | 14.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 |
|
HJ65470KCC
TE Connectivity
|
Check for Price Buy | Yes | Active | 470 kΩ | 0.25 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 38 mm | 4.5 mm | 14.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 |