Filter Your Search
1 - 1 of 1 results
|
HJ2-L-DC24V-6
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 900 mW | 650 Ω | 7 A | 250 V | 125 V | 7 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 19.2 V | 2.4 V | 24 V | 7A@250VAC | 7A@125VDC | 20 ms | 20 ms | TUV; UL | e4 | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | BOX | NO | Gold (Au) | SNAP ON | 21.5 mm | 40 mm | 28 mm | 28mm x 21.5mm x 40mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |