Filter Your Search
1 - 4 of 4 results
|
HIP6004BCB-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.8 V | YES | BUCK | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
HIP6004BCB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.8 V | 300 mA | YES | PUSH-PULL | 215 kHz | OPERATES FROM +5V OR +12V INPUT | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | PLASTIC, MS-013AC, SOIC-20 | |||||||
|
HIP6004BCB-T
Harris Semiconductor
|
Check for Price | No | Transferred | 12 V | 13.2 V | 10.8 V | 300 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
HIP6004BCB-T
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 12 V | 13.2 V | 10.8 V | YES | PUSH-PULL | 215 kHz | OPERATES FROM +5V OR +12V INPUT | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | PLASTIC, MS-013AC, SOIC-20 | SOIC | 20 |