Filter Your Search
1 - 3 of 3 results
|
HIP5020DB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 6.3 V | 1.26 V | 18 V | 4.5 V | 4 A | YES | BUCK | 1 MHz | HYSTERETIC MODE CONTROL FOR HIGH EFFICIENCY AT LIGHT LOAD CURRENTS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, MS-013AE, SOIC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||
|
HIP5020DB
Intersil Corporation
|
Check for Price | Obsolete | 6.3 V | 1.26 V | 18 V | 4.5 V | 4 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOIC | PLASTIC, MS-013AE, SOIC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
HIP5020DB
Harris Semiconductor
|
Check for Price | No | Obsolete | 6.3 V | 1.26 V | 18 V | 4.5 V | 4 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 |