Filter Your Search
1 - 6 of 6 results
|
HIP4082IPZ
Intersil Corporation
|
$1.7532 | Yes | Yes | Transferred | 12 V | 1.4 A | 80 ns | 110 ns | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 15 V | 8.5 V | NO | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HIP4082IPZ
Renesas Electronics Corporation
|
$3.2341 | Yes | Yes | Active | 12 V | 100 ns | 150 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 8.5 V | NO | MILITARY | R-PDIP-T16 | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | PDIP | PDIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | E16.3 | 2017-11-01 | Renesas Electronics | |||||||||||
|
HIP4082IP
Intersil Corporation
|
$5.8843 | No | No | Obsolete | 12 V | 1.4 A | 80 ns | 110 ns | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 15 V | 8.5 V | NO | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP | PLASTIC, MS-001BB, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HIP4082IP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 12 V | 100 ns | 150 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 8.5 V | NO | MILITARY | R-PDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | PDIP-16 | unknown | EAR99 | 8542.39.00.01 | 2017-11-01 | Renesas Electronics | |||||||||||||||
|
HIP4082IP
Rochester Electronics LLC
|
Check for Price | No | Active | 1.3 A | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | NO | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||||||||||
|
HIP4082IP
Harris Semiconductor
|
Check for Price | No | Transferred | SCHMITT TRIGGER | TOTEM-POLE | 1.3 A | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | TRUE | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | EAR99 | 8542.39.00.01 |