Filter Your Search
1 - 10 of 30 results
|
HIP4080AIPZ
Intersil Corporation
|
$2.4400 | Unknown | 12 V | 1.4 A | 110 ns | 140 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 9.5 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 25.895 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | PDIP, SOIC | DIP, | 20, 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
HIP4080AIPZ
Renesas Electronics Corporation
|
$3.3839 | Yes | Active | 12 V | 110 ns | 140 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 3 mA | 15 V | 9.5 V | NO | R-PDIP-T20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 25.895 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | PDIP | 20 | compliant | EAR99 | 8542.39.00.01 | E20.3 | Renesas Electronics | |||||||||||||||||
|
HIP4080AIBZ
Renesas Electronics Corporation
|
$3.6568 | Yes | Active | 12 V | 110 ns | 140 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 3 mA | 15 V | 9.5 V | YES | R-PDSO-G20 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | 20 | compliant | EAR99 | 8542.39.00.01 | M20.3 | Renesas Electronics | ||||||||||||||
|
HIP4080AIBZT
Renesas Electronics Corporation
|
$4.6034 | Yes | Active | FULL BRIDGE BASED MOSFET DRIVER | e3 | 2 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | SOICW | 20 | compliant | EAR99 | 8542.39.00.01 | M20.3 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||
|
HIP4080AIBZ
Intersil Corporation
|
$4.6731 | Unknown | 12 V | 1.4 A | 110 ns | 140 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 9.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | PDIP, SOIC | SOP, | 20, 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HIP4080AP
Harris Semiconductor
|
Check for Price | Obsolete | 2.5 A | FULL BRIDGE BASED MOSFET DRIVER | NO | 1 | 15 V | 9 V | NO | MILITARY | R-PDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
HIP4080AIBZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 1.4 A | 110 ns | 140 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 9.5 V | YES | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | |||||||||||||||
|
HIP4080AIBZT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 1.4 A | 110 ns | 140 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 9.5 V | YES | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | |||||||||||||||
|
HIP4080AIPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 1.4 A | 110 ns | 140 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 9.5 V | NO | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 25.895 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | |||||||||||||||
|
HIP4080AIP
Harris Semiconductor
|
Check for Price | No | Transferred | DIFFERENTIAL | TOTEM-POLE | 2.6 A | 90 ns | 110 ns | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | TRUE | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-20 | unknown | EAR99 | 8542.39.00.01 |