Filter Your Search
1 - 3 of 3 results
|
HIP4011IS
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | YES | 5 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 13.2 V | 3.3 V | INDUSTRIAL | R-PSFM-G15 | Not Qualified | e0 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | TIN LEAD | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
HIP4011IS
Harris Semiconductor
|
Check for Price | No | Obsolete | YES | 5 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 15 mA | 13.2 V | 3.3 V | INDUSTRIAL | R-PSFM-G15 | Not Qualified | e0 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | SFM | SIP15,.1 | RECTANGULAR | FLANGE MOUNT | TIN LEAD | GULL WING | 2.54 mm | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||
|
HIP4011IS
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | NO | 5 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 15 mA | 13.2 V | 10.4 V | INDUSTRIAL | R-PSFM-T15 | Not Qualified | e0 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | SFM | SIP15,.1 | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | SFM | PLASTIC, SIP-15 | 15 |